
SGM-51T-5 | |
|---|---|
DigiKey Part Number | 455-SGM-51T-5-ND |
Manufacturer | |
Manufacturer Product Number | SGM-51T-5 |
Description | SGM BULLET TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Tin |
Category | Length - Overall 0.689" (17.50mm) |
Manufacturer JST Sales America Inc. | Length - Barrel 0.350" (8.89mm) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Termination Crimp |
Terminal Type Male, Pin (Plug) | Contact Material Brass |
Diameter - Barrel 0.156" (3.96mm) | Contact Finish Tin |
Wire Gauge 14-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04899 | $244.95 |

