
FVX2-3-TOR | |
|---|---|
DigiKey Part Number | FVX2-3-TOR-ND |
Manufacturer | |
Manufacturer Product Number | FVX2-3-TOR |
Description | CONN RING CIRC 14-16AWG #3 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.898" (22.80mm) |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Discontinued at DigiKey | Wire Gauge 14-16 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size 3/4 Stud | Color Blue |
Thickness 0.031" (0.79mm) | Material - Insulation Vinyl |
Width - Outer Edges 0.335" (8.51mm) |

