SPS-21T-250 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5,609
Unit Price: $0.17000
Datasheet
Image for SPS-21T-250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS-21T-250

DigiKey Part Number
455-1115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPS-21T-250
Description
CONN QC RCPT 18-22AWG .25 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.819" (20.80mm)
Manufacturer
JST Sales America Inc.
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.059" ~ 0.122" (1.50mm ~ 3.10mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170327-1TE Connectivity AMP Connectors5,609A107095CT-ND$0.17000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05509$275.45
Manufacturers Standard Package