Image for A02SYR22KR305SS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02SYR22KR305SS

DigiKey Part Number
A02SYR22KR305SS-ND
Manufacturer
Manufacturer Product Number
A02SYR22KR305SS
Description
JUMPER SYR-02T RCY CONN 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
1.00' (304.80mm)
Packaging
Bulk
Color
Black, Red, Individual
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Tin
Number of Positions
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.00214$1,002.14
Manufacturers Standard Package