Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

20FMN-BMTTR-A-TB | |
|---|---|
DigiKey Part Number | 455-20FMN-BMTTR-A-TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20FMN-BMTTR-A-TB |
Description | CONN FFC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.201" (5.10mm) |
Manufacturer JST Sales America Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1735042-0 | TE Connectivity AMP Connectors | 0 | A108272TR-ND | $0.46048 | Similar |
| 2-84982-0 | TE Connectivity AMP Connectors | 624 | A100316CT-ND | $1.18000 | Similar |
| FC1-20-01-T-K | Samtec Inc. | 0 | FC1-20-01-T-K-ND | $2.53000 | Similar |
| FC1-20-01-T-K-TR | Samtec Inc. | 0 | FC1-20-01-T-K-TR-ND | $21.76000 | Similar |
| FC1-20-01-T-LC | Samtec Inc. | 0 | FC1-20-01-T-LC-ND | $22.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58688 | $586.88 |





