14-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,607
Unit Price: $4.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 363
Unit Price: $9.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,318
Unit Price: $0.95000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 94
Unit Price: $1.68000
Datasheet
Image for 14-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-9

DigiKey Part Number
455-14-9-ND
Manufacturer
Manufacturer Product Number
14-9
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.630" (16.00mm)
Manufacturer
JST Sales America Inc.
Length - Overall
1.291" (32.80mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
6 AWG
Stud/Tab Size
3/8 Stud
Insulation
Non-Insulated
Thickness
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-33467-3TE Connectivity AMP Connectors4,607A100518CT-ND$4.22000Parametric Equivalent
323172TE Connectivity AMP Connectors363323172-ND$9.26000Parametric Equivalent
33467TE Connectivity AMP Connectors7,318A27076-ND$0.95000Parametric Equivalent
8-33467-3TE Connectivity AMP Connectors948-33467-3-ND$1.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$0.24775$49.55
Manufacturers Standard Package