Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-104-26-G-S

DigiKey Part Number
SAM1077-04-ND
Manufacturer
Manufacturer Product Number
TSW-104-26-G-S
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-104-26-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.456" (11.58mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 389
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.84100$8.41
100$0.71480$71.48
500$0.63800$319.00
1,000$0.60753$607.53
5,000$0.54233$2,711.65
10,000$0.51646$5,164.60
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 1405
Unit Price: $4.98000
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: $7.51000
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: $7.37000
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: $7.24000
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: $6.96000