Image for HTS-104-G-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTS-104-G-A

DigiKey Part Number
HTS-104-G-A-ND
Manufacturer
Manufacturer Product Number
HTS-104-G-A
Description
CONN HEADER POST 4POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Header Connector Post Gold
Datasheet
 Datasheet
EDA/CAD Models
HTS-104-G-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header
Contact Finish Thickness
20.0µin (0.51µm)
Contact Type
Post
Color
Black
Number of Positions
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.87000$1.87
Manufacturers Standard Package