Similar
Similar

ERF8-075-07.0-L-DV-EGP-TR | |
|---|---|
DigiKey Part Number | ERF8-075-07.0-L-DV-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-075-07.0-L-DV-EGP-TR |
Description | CONN SOCKET 150POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-075-07.0-L-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 150 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-075-07.0-L-DV-TR | Samtec Inc. | 59 | SAM13649CT-ND | $9.46000 | Similar |
| ERF8-075-07.0-S-DV-TR | Samtec Inc. | 263 | 612-ERF8-075-07.0-S-DV-TRCT-ND | $11.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.95463 | $2,086.39 |

















