
CES-105-02-T-D | |
|---|---|
cms-digikey-product-number | SAM9210-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CES-105-02-T-D |
cms-description | CONN RCPT 10POS 0.1 TIN PCB |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
cms-eda-cad-models | CES-105-02-T-D Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.200" (5.08mm) | |
Contact Length - Post | 0.223" (5.66mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 50 | $1.03100 | $51.55 |
| 100 | $0.83300 | $83.30 |
| 500 | $0.70800 | $354.00 |
| 1,000 | $0.66125 | $661.25 |


