
AB15AP | |
|---|---|
DigiKey Part Number | 360-3689-ND |
Manufacturer | |
Manufacturer Product Number | AB15AP |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB15AP Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Sealed - Fully |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.31600 | $63.16 |
| 25 | $5.95560 | $148.89 |
| 50 | $5.69640 | $284.82 |
| 100 | $5.44830 | $544.83 |
| 250 | $5.13608 | $1,284.02 |
| 500 | $4.91142 | $2,455.71 |
| 1,000 | $4.69616 | $4,696.16 |

