



5745175-2 | |
|---|---|
DigiKey Part Number | A34170-ND |
Manufacturer | |
Manufacturer Product Number | 5745175-2 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745175-2 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.29000 | $12.29 |
| 10 | $10.44500 | $104.45 |
| 25 | $9.79080 | $244.77 |
| 50 | $9.32320 | $466.16 |
| 100 | $8.87820 | $887.82 |
| 250 | $8.32268 | $2,080.67 |
| 500 | $7.92582 | $3,962.91 |
| 1,000 | $7.54799 | $7,547.99 |













