4640-6000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 369
Unit Price: $12.59000
Datasheet
40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
4640-6000
4640-6000

4640-6000

DigiKey Part Number
MPL40K-ND
Manufacturer
Manufacturer Product Number
4640-6000
Description
CONN PLUG 40P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
4640-6000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG, Stranded or Solid
Connector Type
Plug
Features
Feed Through
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
40
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5111448-9TE Connectivity AMP Connectors369A113768-ND$12.59000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.27000$14.27
10$12.12900$121.29
25$11.36960$284.24
50$10.82680$541.34
100$10.31020$1,031.02
300$9.54173$2,862.52
500$9.20432$4,602.16
1,000$8.76559$8,765.59
Manufacturers Standard Package