
328975 | |
|---|---|
DigiKey Part Number | A0888-ND |
Manufacturer | |
Manufacturer Product Number | 328975 |
Description | CONN RING CIRC 16-22AWG #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 328975 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.713" (18.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.293" (32.84mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.71300 | $17.13 |
| 25 | $1.60560 | $40.14 |
| 50 | $1.52880 | $76.44 |
| 100 | $1.45560 | $145.56 |
| 250 | $1.36444 | $341.11 |
| 500 | $1.29930 | $649.65 |
| 1,000 | $1.23729 | $1,237.29 |
| 3,000 | $1.14505 | $3,435.15 |





















