
1757824-3 | |
|---|---|
DigiKey Part Number | 1122-1140-ND |
Manufacturer | |
Manufacturer Product Number | 1757824-3 |
Description | CONN D-SUB HD HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1757824-3 Models |
Category | Shell Size, Connector Layout 3 (DB, B) High Density |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub, High Density | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 125°C |
Number of Positions 44 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.91000 | $24.91 |
| 10 | $21.17000 | $211.70 |
| 25 | $19.84480 | $496.12 |
| 50 | $18.89780 | $944.89 |
| 100 | $17.99640 | $1,799.64 |
| 250 | $16.87084 | $4,217.71 |
| 500 | $16.06668 | $8,033.34 |
















