
14526-EZ5B-050-02C | |
|---|---|
DigiKey Part Number | MCA106-.5-ND |
Manufacturer | |
Manufacturer Product Number | 14526-EZ5B-050-02C |
Description | CBL ASSY CENTRON 26POS M-M 0.5M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 1.64' (500.00mm) Round, Beige |
Datasheet | Datasheet |
Category | Length 1.64' (500.00mm) |
Manufacturer 3M | Cable Type Round, Beige |
Series | Shielding Shielded |
Packaging Bag | Style Bidirectional |
Part Status Active | Base Product Number |
Configuration Centronics 26 pos Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.02000 | $82.02 |
| 10 | $69.72100 | $697.21 |
| 25 | $67.98840 | $1,699.71 |








