

112950 | |
|---|---|
DigiKey Part Number | ARF3518-ND |
Manufacturer | |
Manufacturer Product Number | 112950 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group AT&T 735, 735A, Belden 735A1 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.52000 | $5.52 |
| 10 | $4.68800 | $46.88 |
| 25 | $4.39440 | $109.86 |
| 50 | $4.18440 | $209.22 |
| 100 | $3.98460 | $398.46 |
| 300 | $3.68743 | $1,106.23 |
| 500 | $3.55696 | $1,778.48 |
| 1,000 | $3.38732 | $3,387.32 |
| 2,500 | $3.17549 | $7,938.72 |



