
CAF-601XSA1B-P200 | |
|---|---|
DigiKey Part Number | 5448-CAF-601XSA1B-P200-ND |
Manufacturer | |
Manufacturer Product Number | CAF-601XSA1B-P200 |
Description | ANT 900/1800 ADHESIVE BLADE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, NB-IoT, UMTS Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | 880MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Blade | |
Number of Bands | 2 | |
VSWR | 2.0, 3.4 | |
Return Loss | -9.5dB, -5.3dB | |
Gain | 3.9dBi, 4.3dBi | |
Power - Max | 1 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.512" (13.00mm) | |
Applications | LTE, NB-IoT, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.25000 | $11.25 |
| 10 | $10.49200 | $104.92 |
| 25 | $9.98400 | $249.60 |
| 100 | $9.52310 | $952.31 |
| 250 | $9.10296 | $2,275.74 |
| 500 | $7.73750 | $3,868.75 |

