39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q390J1GV001E

DigiKey Part Number
712-QSCT251Q390J1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q390J1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q390J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q390J1GV001E
Description
CAP CER 39PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q390J1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,973
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51800$5.18
50$0.39760$19.88
100$0.36070$36.07
500$0.29834$149.17
1,000$0.27907$279.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25014$1,000.56
8,000$0.23939$1,915.12
12,000$0.23400$2,808.00
20,000$0.22803$4,560.60
28,000$0.22454$6,287.12
40,000$0.22118$8,847.20
Manufacturers Standard Package