


QSCP251Q4R3A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q4R3A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q4R3A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q4R3A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q4R3A1GV001T |
Description | CAP CER 4.3PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q4R3A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.70800 | $7.08 |
| 50 | $0.55280 | $27.64 |
| 100 | $0.50500 | $50.50 |
| 500 | $0.42424 | $212.12 |
| 1,000 | $0.39927 | $399.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36178 | $1,447.12 |
| 8,000 | $0.34785 | $2,782.80 |
| 12,000 | $0.34086 | $4,090.32 |
| 20,000 | $0.33312 | $6,662.40 |
| 28,000 | $0.32859 | $9,200.52 |

