


QSCF500Q1R3B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q1R3B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q1R3B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q1R3B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q1R3B1GV001T |
Description | CAP CER 1.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q1R3B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.11880 | $5.94 |
| 100 | $0.10490 | $10.49 |
| 500 | $0.08156 | $40.78 |
| 1,000 | $0.07436 | $74.36 |
| 2,500 | $0.06677 | $166.92 |
| 5,000 | $0.06220 | $311.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05844 | $584.40 |
| 20,000 | $0.05534 | $1,106.80 |
| 30,000 | $0.05379 | $1,613.70 |
| 50,000 | $0.05207 | $2,603.50 |
| 70,000 | $0.05107 | $3,574.90 |
| 100,000 | $0.05010 | $5,010.00 |

