QSCF500Q1R1B1GV001T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.08584
Datasheet

Similar


Johanson Technology Inc.
In Stock: 6,050
Unit Price: $0.77000
Datasheet

Direct


Murata Electronics
In Stock: 51,762
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,536
Unit Price: $1.29000
Datasheet
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q1R1B1GV001T

DigiKey Part Number
712-QSCF500Q1R1B1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCF500Q1R1B1GV001T
Description
CAP CER 1.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q1R1B1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSCF201Q1R1B1GV001TJohanson Technology Inc.0712-QSCF201Q1R1B1GV001TTR-ND$0.08584Upgrade
QSCF500Q1R1A1GV001TJohanson Technology Inc.6,050712-QSCF500Q1R1A1GV001TCT-ND$0.77000Similar
GJM1555C1H1R1BB01DMurata Electronics51,762490-8084-1-ND$0.10000Direct
600L1R1BT200T4KKYOCERA AVX8,536478-600L1R1BT200T4KCT-ND$1.29000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08584$858.40
Manufacturers Standard Package