13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q130G1GV001T

DigiKey Part Number
712-QSCF500Q130G1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q130G1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q130G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q130G1GV001T
Description
CAP CER 13PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q130G1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM1555C1H130GB01DMurata Electronics89,783490-8079-1-ND$0.15000Direct
CBR04C130F5GACKEMET68,059399-8812-1-ND$0.37000Upgrade
In-Stock: 9,871
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.35300$3.53
50$0.26560$13.28
100$0.23890$23.89
500$0.19366$96.83
1,000$0.17969$179.69
2,500$0.16496$412.40
5,000$0.15608$780.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14877$1,487.70
20,000$0.14275$2,855.00
30,000$0.13973$4,191.90
50,000$0.13639$6,819.50
70,000$0.13443$9,410.10
Manufacturers Standard Package