


QSCF251Q3R0A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF251Q3R0A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF251Q3R0A1GV001TCT-ND - Cut Tape (CT) 712-QSCF251Q3R0A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF251Q3R0A1GV001T |
Description | CAP CER 3PF 250V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF251Q3R0A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.47400 | $4.74 |
| 50 | $0.36220 | $18.11 |
| 100 | $0.32790 | $32.79 |
| 500 | $0.26998 | $134.99 |
| 1,000 | $0.25207 | $252.07 |
| 2,500 | $0.23318 | $582.95 |
| 5,000 | $0.22179 | $1,108.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21241 | $2,124.10 |
| 20,000 | $0.20469 | $4,093.80 |
| 30,000 | $0.20082 | $6,024.60 |
| 50,000 | $0.19653 | $9,826.50 |

