QLCD500Q300F1GG001T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.43670
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.51923
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.52895
Datasheet
New Product
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD500Q300F1GG001T

DigiKey Part Number
712-QLCD500Q300F1GG001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLCD500Q300F1GG001T
Description
CAPACITORS HIGH-Q MLC L-SERIES,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±1%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QLCD500Q300F1GV001TJohanson Technology Inc.0712-QLCD500Q300F1GV001TTR-ND$0.43670Parametric Equivalent
QLCD500Q300F1GV002TJohanson Technology Inc.0712-QLCD500Q300F1GV002TTR-ND$0.51923Parametric Equivalent
QLCD500Q300F1NT001TJohanson Technology Inc.0712-QLCD500Q300F1NT001TTR-ND$0.52895Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.04927$15,739.05
Manufacturers Standard Package