
QCCT102Q1R2B1GV001E | |
|---|---|
DigiKey Part Number | 712-QCCT102Q1R2B1GV001ETR-ND - Tape & Reel (TR) 712-QCCT102Q1R2B1GV001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QCCT102Q1R2B1GV001E |
Description | CAP CER 1.2PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±0.1pF | Thickness (Max) 0.046" (1.17mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40200 | $4.02 |
| 50 | $0.30500 | $15.25 |
| 100 | $0.27500 | $27.50 |
| 500 | $0.22448 | $112.24 |
| 1,000 | $0.20887 | $208.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18547 | $741.88 |
| 8,000 | $0.17677 | $1,414.16 |
| 12,000 | $0.17242 | $2,069.04 |
| 20,000 | $0.16759 | $3,351.80 |
| 28,000 | $0.16476 | $4,613.28 |
| 40,000 | $0.16205 | $6,482.00 |

