
LRW0402WC3N9GG001T | |
|---|---|
DigiKey Part Number | 712-LRW0402WC3N9GG001TTR-ND - Tape & Reel (TR) 712-LRW0402WC3N9GG001TCT-ND - Cut Tape (CT) 712-LRW0402WC3N9GG001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRW0402WC3N9GG001T |
Description | FIXED IND 3.9NH 840MA 66 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRW0402WC3N9GG001T Models |
Category | DC Resistance (DCR) 66mOhm Max |
Mfr | Q @ Freq 60 @ 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 5.8GHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 900 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18000 | $1.80 |
| 100 | $0.14760 | $14.76 |
| 1,000 | $0.12138 | $121.38 |
| 5,000 | $0.10589 | $529.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09985 | $998.50 |
| 20,000 | $0.09417 | $1,883.40 |
| 30,000 | $0.09100 | $2,730.00 |
| 50,000 | $0.08716 | $4,358.00 |
| 70,000 | $0.08472 | $5,930.40 |
| 100,000 | $0.08275 | $8,275.00 |

