
VPDP302G331K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDP302G331K1GV001ETR-ND - Tape & Reel (TR) 709-VPDP302G331K1GV001ECT-ND - Cut Tape (CT) 709-VPDP302G331K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDP302G331K1GV001E |
Description | CAP CER 330PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDP302G331K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.080" W (4.70mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.16mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.32700 | $13.27 |
| 50 | $1.07020 | $53.51 |
| 100 | $0.99090 | $99.09 |
| 500 | $0.85682 | $428.41 |
| 1,000 | $0.81532 | $815.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78114 | $1,562.28 |
| 4,000 | $0.75300 | $3,012.00 |
| 6,000 | $0.73890 | $4,433.40 |
| 10,000 | $0.72327 | $7,232.70 |
| 14,000 | $0.71412 | $9,997.68 |

