Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDCF250G151J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF250G151J1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCF250G151J1GV001T |
Description | CAP CER 150PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF250G151J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151J3GACTU | KEMET | 101,586 | 399-14422-1-ND | $0.10000 | Direct |
| GRM1555C1E151JA01D | Murata Electronics | 45,220 | 490-6171-1-ND | $0.10000 | Direct |
| KGM05ACG1E151JH | KYOCERA AVX | 28,978 | 478-KGM05ACG1E151JHCT-ND | $0.10000 | Direct |
| C0402C151F5GACTU | KEMET | 10,699 | 399-14269-1-ND | $1.52000 | Upgrade |
| C0402C151J5GACTU | KEMET | 84,996 | 399-C0402C151J5GACTUCT-ND | $0.10000 | Upgrade |








