
ZFS-8500BND-CW | |
|---|---|
DigiKey Part Number | 289-1319-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-8500BND-CW |
Description | LED ENG CL WH LNR STRP 6000K 1=5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 6000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 4760lm | |
Current - Test | 5A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 79 lm/W | |
Current - Max | 5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 101.60mm L x 8.64mm W (50.80mm L per Segment) | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.09000 | $117.09 |
| 10 | $100.11100 | $1,001.11 |
| 100 | $90.37090 | $9,037.09 |

