
JTB450-00-2-08-0 | |
|---|---|
DigiKey Part Number | 6305-JTB450-00-2-08-0-ND |
Manufacturer | |
Manufacturer Product Number | JTB450-00-2-08-0 |
Description | 8-position Terminal Block |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer JITE | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Beige |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 8 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 14-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |



