Image for JG23-1.5X-90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG23-1.5X-90

DigiKey Part Number
2045-JG23-1.5X-90-ND
Manufacturer
Manufacturer Product Number
JG23-1.5X-90
Description
23G 1.5" IT SERIES TIP ID .016"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Gauge
23
Manufacturer
Jensen Global Inc.
Outer Diameter
0.025" (0.64mm)
Series
Inner Diameter
0.016" (0.41mm)
Packaging
Box
Color
Blue
Part Status
Active
Number of Pieces
50
Type
Dispenser Needle, Tip
Base Product Number
Tip Type
Angled 90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$38.55000$38.55
Manufacturers Standard Package