
JG23-1.5HPX-ESD | |
|---|---|
DigiKey Part Number | 2045-JG23-1.5HPX-ESD-ND |
Manufacturer | |
Manufacturer Product Number | JG23-1.5HPX-ESD |
Description | 23G 1.5" HP SERIES TIP ID .013" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Tip Type Straight |
Manufacturer Jensen Global Inc. | Gauge 23 |
Series | Inner Diameter 0.013" (0.33mm) |
Packaging Box | Number of Pieces 50 |
Part Status Active | Base Product Number |
Type Dispenser Needle, Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.88000 | $53.88 |

