
JG23-0.5TX | |
|---|---|
DigiKey Part Number | 2045-JG23-0.5TX-ND |
Manufacturer | |
Manufacturer Product Number | JG23-0.5TX |
Description | 23G 0.5" PTFE TIP ID .026" LIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Category | Gauge 23 |
Manufacturer Jensen Global Inc. | Outer Diameter 0.038" (0.97mm) |
Packaging Box | Inner Diameter 0.026" (0.66mm) |
Part Status Active | Color Blue |
Type Dispenser Needle, Tip | Number of Pieces 50 |
Tip Type Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.66000 | $50.66 |

