
JG15-1.5HPX-ESD | |
|---|---|
DigiKey Part Number | 2045-JG15-1.5HPX-ESD-ND |
Manufacturer | |
Manufacturer Product Number | JG15-1.5HPX-ESD |
Description | 15G 1.5" HP SERIES TIP ID .052" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Type Dispenser Needle, Tip |
Manufacturer Jensen Global Inc. | Tip Type Straight |
Series | Gauge 15 |
Packaging Box | Inner Diameter 0.052" (1.32mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.88000 | $53.88 |

