New at DigiKey
25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 25,0-JXS21P4-8-10/50-T3-FU-AEC-LF

DigiKey Part Number
1908-Q25,0-JXS21P4-8-10/50-T3-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q25,0-JXS21P4-8-10/50-T3-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q25,0-JXS21P4-8-10/50-T3-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 25,0-JXS21P4-8-10/50-T3-FU-AEC-LF
Description
CRYSTAL 25,0MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.67000$6.70
25$0.63360$15.84
50$0.60740$30.37
100$0.58220$58.22
250$0.55056$137.64
500$0.52778$263.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.50596$505.96
2,000$0.48504$970.08
3,000$0.47321$1,419.63
5,000$0.45872$2,293.60
7,000$0.44942$3,145.94
10,000$0.43978$4,397.80
Manufacturers Standard Package