
Q 20,0-JXS32P4-12-10/50-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q20,0-JXS32P4-12-10/50-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q20,0-JXS32P4-12-10/50-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q20,0-JXS32P4-12-10/50-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 20,0-JXS32P4-12-10/50-T3-FU-AEC-LF |
Description | CRYSTAL 20,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.67000 | $6.70 |
| 25 | $0.63360 | $15.84 |
| 50 | $0.60740 | $30.37 |
| 100 | $0.58220 | $58.22 |
| 250 | $0.55056 | $137.64 |
| 500 | $0.52778 | $263.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50596 | $505.96 |
| 2,000 | $0.48504 | $970.08 |
| 3,000 | $0.47321 | $1,419.63 |
| 5,000 | $0.45872 | $2,293.60 |
| 7,000 | $0.44942 | $3,145.94 |
| 10,000 | $0.43978 | $4,397.80 |

