Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 20,0-JXS32-9-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1135-2-ND - Tape & Reel (TR) 1908-1135-1-ND - Cut Tape (CT) 1908-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 20,0-JXS32-9-10/15-T1-FU-WA-LF |
Description | CRYSTAL 20.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 9pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 20 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 20,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1113-2-ND | $0.50897 | Similar |
| Q 20,0-JXS21-8-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1117-2-ND | $0.50897 | Similar |
| Q 20,0-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1119-2-ND | $0.50897 | Similar |
| Q 20,0-JXS22-10-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1121-1-ND | $0.81000 | Similar |
| Q 20,0-JXS22-8-10/15-T1-FU-WA-LF | Jauch Quartz | 0 | 1908-1125-2-ND | $0.49387 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.55300 | $5.53 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.50100 | $25.05 |
| 100 | $0.48030 | $48.03 |
| 250 | $0.45424 | $113.56 |
| 500 | $0.43544 | $217.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41743 | $417.43 |
| 2,000 | $0.40017 | $800.34 |
| 3,000 | $0.39041 | $1,171.23 |
| 5,000 | $0.37845 | $1,892.25 |
| 7,000 | $0.37078 | $2,595.46 |
| 10,000 | $0.36282 | $3,628.20 |





