
Q 10,0-JXS32P4-12-10/100-T3-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q10,0-JXS32P4-12-10/100-T3-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q10,0-JXS32P4-12-10/100-T3-AEC-LFCT-ND - Cut Tape (CT) 1908-Q10,0-JXS32P4-12-10/100-T3-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 10,0-JXS32P4-12-10/100-T3-AEC-LF |
Description | CRYSTAL 10,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 12pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.66400 | $6.64 |
| 25 | $0.62800 | $15.70 |
| 50 | $0.60180 | $30.09 |
| 100 | $0.57700 | $57.70 |
| 250 | $0.54564 | $136.41 |
| 500 | $0.52306 | $261.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50143 | $501.43 |
| 2,000 | $0.48070 | $961.40 |
| 3,000 | $0.46897 | $1,406.91 |
| 5,000 | $0.45461 | $2,273.05 |
| 7,000 | $0.44540 | $3,117.80 |
| 10,000 | $0.43584 | $4,358.40 |

