32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-9-20-T2-HMR-70K-LF

DigiKey Part Number
1908-Q0,032768-JTX310-9-20-T2-HMR-70K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX310-9-20-T2-HMR-70K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX310-9-20-T2-HMR-70K-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-9-20-T2-HMR-70K-LF
Description
XTAL 32.768KHZ 9PF 70KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
70 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Stability
±250ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,806
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.23100$2.31
25$0.21880$5.47
50$0.20960$10.48
100$0.20090$20.09
250$0.19004$47.51
500$0.18216$91.08
1,000$0.17463$174.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16331$489.93
6,000$0.15656$939.36
9,000$0.15274$1,374.66
15,000$0.14806$2,220.90
21,000$0.14505$3,046.05
30,000$0.14194$4,258.20
Manufacturers Standard Package