
US3MC | |
|---|---|
DigiKey Part Number | 5399-US3MCTR-ND - Tape & Reel (TR) 5399-US3MCCT-ND - Cut Tape (CT) 5399-US3MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3MC |
Description | 1.85V@3A 75NS INDEPENDENT TYPE 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 3 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.13500 | $1.35 |
| 100 | $0.08330 | $8.33 |
| 500 | $0.06080 | $30.40 |
| 1,000 | $0.05350 | $53.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04417 | $132.51 |
| 6,000 | $0.03946 | $236.76 |
| 9,000 | $0.03705 | $333.45 |
| 15,000 | $0.03435 | $515.25 |
| 21,000 | $0.03274 | $687.54 |
| 30,000 | $0.03119 | $935.70 |

