
O 50,0-JT33-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1054-2-ND - Tape & Reel (TR) 1908-1054-1-ND - Cut Tape (CT) 1908-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 50,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 50.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O 50,0-JT22S-B-K-3,3-LF | Jauch Quartz | 265 | 1908-1052-1-ND | $3.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.04000 | $4.04 |
| 10 | $3.51200 | $35.12 |
| 25 | $3.32080 | $83.02 |
| 50 | $3.18360 | $159.18 |
| 100 | $3.05190 | $305.19 |
| 250 | $2.88640 | $721.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.76726 | $1,383.63 |
| 1,000 | $2.65317 | $2,653.17 |
| 1,500 | $2.58866 | $3,882.99 |
| 2,500 | $2.50970 | $6,274.25 |
| 3,500 | $2.45905 | $8,606.67 |

