50 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 50,0-JT32CT-A-K-3,3-LF

DigiKey Part Number
1908-O50,0-JT32CT-A-K-3,3-LFTR-ND - Tape & Reel (TR)
1908-O50,0-JT32CT-A-K-3,3-LFCT-ND - Cut Tape (CT)
1908-O50,0-JT32CT-A-K-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 50,0-JT32CT-A-K-3,3-LF
Description
OSC TCXO 50MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 317
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.48000$5.48
10$4.75800$47.58
25$4.49960$112.49
50$4.31360$215.68
100$4.13550$413.55
250$3.96272$990.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.75004$1,875.02
1,000$3.59554$3,595.54
1,500$3.50823$5,262.35
2,500$3.40134$8,503.35
Manufacturers Standard Package