
O 26,0-JT33-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1039-2-ND - Tape & Reel (TR) 1908-1039-1-ND - Cut Tape (CT) 1908-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.35900 | $33.59 |
| 25 | $3.17600 | $79.40 |
| 50 | $3.04480 | $152.24 |
| 100 | $2.91890 | $291.89 |
| 250 | $2.76056 | $690.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.64664 | $1,323.32 |
| 1,000 | $2.53748 | $2,537.48 |
| 1,500 | $2.47579 | $3,713.68 |
| 2,500 | $2.40025 | $6,000.63 |
| 3,500 | $2.35179 | $8,231.26 |

