
J32SMX-K-F-E-C-8M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-E-C-8M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-E-C-8M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-E-C-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-E-C-8M0 |
Description | CRYSTAL 8,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 8pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 400 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27900 | $2.79 |
| 25 | $0.26360 | $6.59 |
| 50 | $0.25260 | $12.63 |
| 100 | $0.24210 | $24.21 |
| 250 | $0.22896 | $57.24 |
| 500 | $0.21948 | $109.74 |
| 1,000 | $0.21040 | $210.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19677 | $590.31 |
| 6,000 | $0.18863 | $1,131.78 |
| 9,000 | $0.18402 | $1,656.18 |
| 15,000 | $0.17839 | $2,675.85 |
| 21,000 | $0.17477 | $3,670.17 |
| 30,000 | $0.17102 | $5,130.60 |

