
J32SMX-K-F-E-C-48M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-E-C-48M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-E-C-48M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-E-C-48M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-E-C-48M0 |
Description | CRYSTAL 48,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.60061 | Geyer Electronic America, Inc. | 2,000 | 4983-12.60061CT-ND | $0.54000 | Parametric Equivalent |
| CX3225SB48000D0FLJCC | KYOCERA AVX | 4,978 | 478-CX3225SB48000D0FLJCCCT-ND | $0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.17480 | $4.37 |
| 50 | $0.16760 | $8.38 |
| 100 | $0.16070 | $16.07 |
| 250 | $0.15200 | $38.00 |
| 500 | $0.14572 | $72.86 |
| 1,000 | $0.13968 | $139.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13063 | $391.89 |
| 6,000 | $0.12523 | $751.38 |
| 9,000 | $0.12217 | $1,099.53 |
| 15,000 | $0.11843 | $1,776.45 |
| 21,000 | $0.11602 | $2,436.42 |
| 30,000 | $0.11353 | $3,405.90 |

