
J32SMX-A-F-D-I-40M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-A-F-D-I-40M0TR-ND - Tape & Reel (TR) 1908-J32SMX-A-F-D-I-40M0CT-ND - Cut Tape (CT) 1908-J32SMX-A-F-D-I-40M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-A-F-D-I-40M0 |
Description | CRYSTAL 40,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.15200 | $1.52 |
| 25 | $0.14360 | $3.59 |
| 50 | $0.13740 | $6.87 |
| 100 | $0.13180 | $13.18 |
| 250 | $0.12464 | $31.16 |
| 500 | $0.11950 | $59.75 |
| 1,000 | $0.11456 | $114.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10714 | $321.42 |
| 6,000 | $0.10271 | $616.26 |
| 9,000 | $0.10020 | $901.80 |
| 15,000 | $0.09713 | $1,456.95 |
| 21,000 | $0.09516 | $1,998.36 |
| 30,000 | $0.09311 | $2,793.30 |

