
J21SMX-Q-F-D-C-48M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-Q-F-D-C-48M0TR-ND - Tape & Reel (TR) 1908-J21SMX-Q-F-D-C-48M0CT-ND - Cut Tape (CT) 1908-J21SMX-Q-F-D-C-48M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-Q-F-D-C-48M0 |
Description | CRYSTAL 48,0MHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18700 | $1.87 |
| 25 | $0.17720 | $4.43 |
| 50 | $0.16980 | $8.49 |
| 100 | $0.16280 | $16.28 |
| 250 | $0.15392 | $38.48 |
| 500 | $0.14756 | $73.78 |
| 1,000 | $0.14145 | $141.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13229 | $396.87 |
| 6,000 | $0.12682 | $760.92 |
| 9,000 | $0.12372 | $1,113.48 |
| 15,000 | $0.11993 | $1,798.95 |
| 21,000 | $0.11750 | $2,467.50 |
| 30,000 | $0.11497 | $3,449.10 |

