
J21SMX-A-G-G-I-48M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-A-G-G-I-48M0TR-ND - Tape & Reel (TR) 1908-J21SMX-A-G-G-I-48M0CT-ND - Cut Tape (CT) 1908-J21SMX-A-G-G-I-48M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-A-G-G-I-48M0 |
Description | CRYSTAL 48,0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19900 | $1.99 |
| 25 | $0.18800 | $4.70 |
| 50 | $0.18040 | $9.02 |
| 100 | $0.17290 | $17.29 |
| 250 | $0.16352 | $40.88 |
| 500 | $0.15676 | $78.38 |
| 1,000 | $0.15027 | $150.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14054 | $421.62 |
| 6,000 | $0.13472 | $808.32 |
| 9,000 | $0.13143 | $1,182.87 |
| 15,000 | $0.12740 | $1,911.00 |
| 21,000 | $0.12482 | $2,621.22 |
| 30,000 | $0.12214 | $3,664.20 |

