New at DigiKey
40 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SMX-K-G-G-I-40M0

DigiKey Part Number
1908-J21SMX-K-G-G-I-40M0TR-ND - Tape & Reel (TR)
1908-J21SMX-K-G-G-I-40M0CT-ND - Cut Tape (CT)
1908-J21SMX-K-G-G-I-40M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J21SMX-K-G-G-I-40M0
Description
CRYSTAL 40,0MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.16000$1.60
25$0.15120$3.78
50$0.14520$7.26
100$0.13910$13.91
250$0.13156$32.89
500$0.12612$63.06
1,000$0.12090$120.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11307$339.21
6,000$0.10839$650.34
9,000$0.10574$951.66
15,000$0.10250$1,537.50
21,000$0.10042$2,108.82
30,000$0.09826$2,947.80
Manufacturers Standard Package